- Home ›
- All Products›
- 741-237
741-237
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 7-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 7-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - with fixing flanges - orange
Search Keywords: 741237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
20
$7.17
40
$7.02
100
$6.88
260
$6.75
500
$6.61
1,000
$6.48
2,500
$6.35
5,000 +
$6.22
Click for Quote
Log in
to unlock special pricing