- Home ›
- All Products›
- 741-234
741-234
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - with fixing flanges - orange
Search Keywords: 741234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$4.48
60
$4.39
120
$4.30
270
$4.21
510
$4.13
1,020
$4.05
2,520
$3.96
5,010 +
$3.89
Click for Quote
Log in
to unlock special pricing