- Home ›
- All Products›
- 741-205
741-205
WAGO
PCB terminal strip - 2 solder pins/pole - 5-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal strip - 2 solder pins/pole - 5-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - orange
Search Keywords: 741205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
40
$5.29
80
$5.18
120
$5.08
280
$4.97
520
$4.88
1,000
$4.78
2,520
$4.68
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing