- Home ›
- All Products›
- 741-202
741-202
WAGO
PCB terminal strip - 2 solder pins/pole - 2-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal strip - 2 solder pins/pole - 2-pole - with integrated push-buttons - pin spacing 5.08 mm / 0.2 in - orange
Search Keywords: 741202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$2.56
300
$2.51
500
$2.46
1,000
$2.41
2,500
$2.36
5,000
$2.31
7,500
$2.27
10,000 +
$2.22
Click for Quote
Log in
to unlock special pricing