- Home ›
- All Products›
- 741-140
741-140
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 10-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 10-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - with fixing flanges - gray
Search Keywords: 741140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$9.78
30
$9.58
60
$9.39
105
$9.21
255
$9.02
510
$8.84
1,005 +
$8.66
Click for Quote
Log in
to unlock special pricing