- Home ›
- All Products›
- 741-136
741-136
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 6-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 6-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - with fixing flanges - gray
Search Keywords: 741136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$6.30
50
$6.18
100
$6.05
250
$5.93
500
$5.81
1,000
$5.70
2,500
$5.58
5,000 +
$5.47
Click for Quote
Log in
to unlock special pricing