- Home ›
- All Products›
- 741-132
741-132
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 2-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 2-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - with fixing flanges - gray
Search Keywords: 741132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
45
$2.60
135
$2.55
270
$2.50
540
$2.45
1,035
$2.40
2,520
$2.35
5,040
$2.31
7,515 +
$2.26
Click for Quote
Log in
to unlock special pricing