- Home ›
- All Products›
- 741-116
741-116
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 16-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 16-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - gray
Search Keywords: 741116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$15.02
25
$14.72
50
$14.43
100
$14.14
250
$13.86
500
$13.58
1,000 +
$13.31
Click for Quote
Log in
to unlock special pricing