- Home ›
- All Products›
- 741-104
741-104
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 4-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - gray
Search Keywords: 741104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$4.38
50
$4.29
100
$4.20
250
$4.12
500
$4.04
1,000
$3.96
2,500
$3.88
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing