- Home ›
- All Products›
- 741-103
741-103
WAGO
Through-panel PCB terminal strip - 2 solder pins/pole - 3-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - 2 solder pins/pole - 3-pole - with integrated push-buttons - pin spacing 5 mm / 0.197 in - gray
Search Keywords: 741103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:741-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$3.43
50
$3.36
250
$3.29
500
$3.22
1,000
$3.16
2,500
$3.10
5,000
$3.03
7,500 +
$2.97
Click for Quote
Log in
to unlock special pricing