- Home ›
- All Products›
- 740-124
740-124
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 740124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:740-124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$18.39
25
$18.02
50
$17.66
100
$17.31
250
$16.96
500
$16.63
1,000 +
$16.29
Click for Quote
Log in
to unlock special pricing