- Home ›
- All Products›
- 740-110
740-110
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 10-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 10-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 740110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:740-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$7.95
25
$7.78
50
$7.62
100
$7.47
250
$7.32
500
$7.17
1,000
$7.03
2,500 +
$6.89
Click for Quote
Log in
to unlock special pricing