- Home ›
- All Products›
- 740-107
740-107
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 7-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 7-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 740107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:740-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$5.67
50
$5.54
100
$5.43
250
$5.32
500
$5.22
1,000
$5.11
2,500
$5.01
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing