- Home ›
- All Products›
- 740-102
740-102
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 2-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 2-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 740102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:740-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.77
250
$1.73
500
$1.70
1,000
$1.67
2,500
$1.63
5,000
$1.60
7,500 +
$1.57
Click for Quote
Log in
to unlock special pricing