- Home ›
- All Products›
- 739-342
739-342
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 12-pole - CAGE CLAMP® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 12-pole - CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 739342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$5.82
50
$5.69
100
$5.58
250
$5.47
500
$5.36
1,000
$5.25
2,500
$5.15
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing