- Home ›
- All Products›
- 739-339
739-339
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 9-pole - CAGE CLAMP® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 9-pole - CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 739339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.42
50
$4.32
100
$4.24
250
$4.15
500
$4.07
1,000
$3.99
2,500
$3.91
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing