- Home ›
- All Products›
- 739-335
739-335
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - CAGE CLAMP® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 739335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$2.50
100
$2.45
250
$2.40
500
$2.35
1,000
$2.30
2,500
$2.26
5,000
$2.21
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing