- Home ›
- All Products›
- 739-332/001-000
WAGO
739-332/001-000
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 2-pole - CAGE CLAMP® - clamping collar - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 2-pole - CAGE CLAMP® - clamping collar - 1,50 mm² - orange
Search Keywords: 739332001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-332/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 739-332/001-000 RoHS compliant?
Yes, 739-332/001-000 is RoHS compliant.
What is the lead time for 739-332/001-000?
The standard lead time for 739-332/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$1.38
250
$1.35
500
$1.32
1,000
$1.30
2,500
$1.27
5,000
$1.25
7,500
$1.22
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing