- Home ›
- All Products›
- 739-3209
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10 mm - 9-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 7393209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-3209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$6.61
25
$6.47
100
$6.34
250
$6.21
500
$6.09
1,000
$5.96
2,500
$5.85
5,000 +
$5.73
Click for Quote
Log in
to unlock special pricing