- Home ›
- All Products›
- 739-312
WAGO
739-312
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 739312
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 739-312 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010000 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 739-312 RoHS compliant?
Yes, 739-312 is RoHS compliant.
What is the lead time for 739-312?
The standard lead time for 739-312 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$5.82
50
$5.69
100
$5.58
250
$5.47
500
$5.36
1,000
$5.25
2,500
$5.15
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing