- Home ›
- All Products›
- 739-310
WAGO
739-310
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - CAGE CLAMP® - 1,50 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 739310
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 739-310 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 739-310 RoHS compliant?
Yes, 739-310 is RoHS compliant.
What is the lead time for 739-310?
The standard lead time for 739-310 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$4.87
50
$4.76
100
$4.67
250
$4.57
500
$4.48
1,000
$4.39
2,500
$4.30
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing