- Home ›
- All Products›
- 739-308/001-000
739-308/001-000
WAGO
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - CAGE CLAMP® - clamping collar - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - CAGE CLAMP® - clamping collar - 1,50 mm² - gray
Search Keywords: 739308001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-308/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$4.26
50
$4.17
100
$4.09
250
$4.01
500
$3.93
1,000
$3.85
2,500
$3.77
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing