- Home ›
- All Products›
- 739-306/001-000
Description
+
PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - CAGE CLAMP® - clamping collar - 1,50 mm² - gray
Search Keywords: 739306001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-306/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.29
50
$3.22
250
$3.15
500
$3.09
1,000
$3.03
2,500
$2.97
5,000
$2.91
7,500 +
$2.85
Click for Quote
Log in
to unlock special pricing