- Home ›
- All Products›
- 739-242
739-242
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.20
50
$6.07
100
$5.95
250
$5.83
500
$5.71
1,000
$5.60
2,500
$5.49
5,000 +
$5.38
Click for Quote
Log in
to unlock special pricing