- Home ›
- All Products›
- 739-237
739-237
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 7-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 7-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$3.68
50
$3.60
250
$3.53
500
$3.46
1,000
$3.39
2,500
$3.32
5,000
$3.26
7,500 +
$3.19
Click for Quote
Log in
to unlock special pricing