- Home ›
- All Products›
- 739-236
739-236
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$3.16
50
$3.09
250
$3.03
500
$2.97
1,000
$2.91
2,500
$2.85
5,000
$2.79
7,500 +
$2.74
Click for Quote
Log in
to unlock special pricing