- Home ›
- All Products›
- 739-234
739-234
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.15
100
$2.10
250
$2.06
500
$2.02
1,000
$1.98
2,500
$1.94
5,000
$1.90
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing