- Home ›
- All Products›
- 739-210
739-210
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 10-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 10-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 739210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$5.20
50
$5.08
100
$4.98
250
$4.88
500
$4.78
1,000
$4.69
2,500
$4.59
5,000 +
$4.50
Click for Quote
Log in
to unlock special pricing