- Home ›
- All Products›
- 739-174
739-174
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$11.27
25
$11.05
50
$10.82
100
$10.61
250
$10.40
500
$10.19
1,000 +
$9.98
Click for Quote
Log in
to unlock special pricing