- Home ›
- All Products›
- 739-166
739-166
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 16-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 16-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.75
25
$7.58
50
$7.43
100
$7.28
250
$7.14
500
$6.99
1,000
$6.85
2,500 +
$6.72
Click for Quote
Log in
to unlock special pricing