- Home ›
- All Products›
- 739-160
739-160
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.93
50
$4.83
100
$4.73
250
$4.63
500
$4.54
1,000
$4.45
2,500
$4.36
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing