- Home ›
- All Products›
- 739-157
739-157
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 7-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 7-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
10
$3.47
50
$3.40
250
$3.33
500
$3.26
1,000
$3.20
2,500
$3.14
5,000
$3.07
7,500 +
$3.01
Click for Quote
Log in
to unlock special pricing