- Home ›
- All Products›
- 739-152
739-152
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 739152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.13
250
$1.10
500
$1.08
1,000
$1.06
2,500
$1.04
5,000
$1.02
7,500
$1.00
10,000 +
$0.98
Click for Quote
Log in
to unlock special pricing