- Home ›
- All Products›
- 739-114
739-114
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 14-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 14-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 739114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$6.82
25
$6.67
100
$6.54
250
$6.41
500
$6.28
1,000
$6.15
2,500
$6.03
5,000 +
$5.91
Click for Quote
Log in
to unlock special pricing