- Home ›
- All Products›
- 739-105
739-105
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 5-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 5-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 739105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:739-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$2.55
100
$2.50
250
$2.45
500
$2.40
1,000
$2.35
2,500
$2.30
5,000
$2.26
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing