- Home ›
- All Products›
- 738-208
738-208
WAGO
Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 32-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 32-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 738208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:738-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$18.99
10
$18.61
25
$18.24
50
$17.88
100
$17.52
250
$17.17
500 +
$16.82
Click for Quote
Log in
to unlock special pricing