- Home ›
- All Products›
- 738-206
738-206
WAGO
Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 24-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 738206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:738-206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$14.54
25
$14.25
50
$13.97
100
$13.69
250
$13.41
500
$13.14
1,000 +
$12.88
Click for Quote
Log in
to unlock special pricing