- Home ›
- All Products›
- 738-202
738-202
WAGO
Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 8-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quadruple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 8-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 738202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:738-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.58
50
$5.46
100
$5.35
250
$5.24
500
$5.14
1,000
$5.03
2,500
$4.93
5,000 +
$4.84
Click for Quote
Log in
to unlock special pricing