- Home ›
- All Products›
- 737-852
737-852
WAGO
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 10.16 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 10.16 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 737852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$4.54
50
$4.44
100
$4.35
250
$4.26
500
$4.18
1,000
$4.10
2,500
$4.01
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing