- Home ›
- All Products›
- 737-712
737-712
WAGO
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 10 mm - 36-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 10 mm - 36-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 737712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$21.91
10
$21.47
25
$21.04
50
$20.62
100
$20.21
250
$19.80
500 +
$19.41
Click for Quote
Log in
to unlock special pricing