- Home ›
- All Products›
- 737-706
737-706
WAGO
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 10 mm - 18-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 10 mm - 18-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 737706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$11.44
25
$11.21
50
$10.99
100
$10.77
250
$10.55
500
$10.34
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing