- Home ›
- All Products›
- 737-656
737-656
WAGO
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 18-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 18-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 737656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$10.83
25
$10.61
50
$10.40
100
$10.19
250
$9.99
500
$9.79
1,000 +
$9.60
Click for Quote
Log in
to unlock special pricing