- Home ›
- All Products›
- 737-604
737-604
WAGO
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 737604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$7.72
25
$7.55
50
$7.40
100
$7.25
250
$7.11
500
$6.96
1,000
$6.82
2,500 +
$6.69
Click for Quote
Log in
to unlock special pricing