- Home ›
- All Products›
- 737-516
737-516
WAGO
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 48-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 7.5 mm - 48-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 737516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$27.51
10
$26.96
25
$26.42
50
$25.89
100
$25.37
250
$24.86
500 +
$24.37
Click for Quote
Log in
to unlock special pricing