- Home ›
- All Products›
- 737-402
WAGO
737-402
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 737402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 737-402 RoHS compliant?
Yes, 737-402 is RoHS compliant.
What is the lead time for 737-402?
The standard lead time for 737-402 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$4.06
50
$3.97
100
$3.89
250
$3.81
500
$3.73
1,000
$3.66
2,500
$3.59
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing