- Home ›
- All Products›
- 737-324
737-324
WAGO
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 72-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 5.08 mm - 72-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 737324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$38.54
5
$37.77
10
$37.02
25
$36.28
50
$35.55
100
$34.84
250 +
$34.14
Click for Quote
Log in
to unlock special pricing