- Home ›
- All Products›
- 737-116
737-116
WAGO
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 48-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 48-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 737116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:737-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$25.93
10
$25.41
25
$24.90
50
$24.41
100
$23.92
250
$23.44
500 +
$22.97
Click for Quote
Log in
to unlock special pricing