- Home ›
- All Products›
- 736-852
736-852
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 10.16 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 10.16 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 736852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$3.09
100
$3.02
250
$2.96
500
$2.90
1,000
$2.85
2,500
$2.79
5,000
$2.73
7,500 +
$2.68
Click for Quote
Log in
to unlock special pricing