- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 736-803
736-803
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 10.16 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 10.16 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 736803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.25
50
$4.16
100
$4.08
250
$4.00
500
$3.92
1,000
$3.84
2,500
$3.76
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing