- Home ›
- All Products›
- 736-758
736-758
WAGO
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 10 mm - 16-pole - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 10 mm - 16-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 736758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:736-758
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.64
25
$9.45
50
$9.26
100
$9.07
250
$8.89
500
$8.71
1,000 +
$8.54
Click for Quote
Log in
to unlock special pricing